
This Samtec LS2-125-01-L-D-RA1 receptacle header features 50 bronze contacts with gold plating, arranged in 2 rows with a 2mm pitch. It is designed for through hole mounting and is compliant with RoHS regulations. The header is part of the LS2 series and is not SVHC compliant.
Samtec LS2-125-01-L-D-RA1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LS2-125-01-L-D-RA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.