This Samtec LS2-125-01-L-D-RA2 header features 50 gold plated bronze contacts with a 2mm pitch, arranged in 2 rows. It is designed for through-hole mounting and is compliant with RoHS regulations. The header is part of the LS2 series and is not SVHC compliant.
Samtec LS2-125-01-L-D-RA2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LS2-125-01-L-D-RA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.