This 50-position shrouded header features a 2mm pitch and is designed for through hole mount. The contacts are plated with gold, and the component is compliant with RoHS regulations. The LS2 series header is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec LS2-125-01-L-D-RA2-TR technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | LS2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LS2-125-01-L-D-RA2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.