The LS2-125-02-L-D is a 50-contact shrouded receptacle with a 2mm pitch and solder termination. It features a bronze contact material with gold plating and is compliant with RoHS regulations. This receptacle is designed for surface mount applications and is not SVHC compliant.
Samtec LS2-125-02-L-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LS2-125-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.