Samtec LS2-125-02-L-D-K-TR technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | LS2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LS2-125-02-L-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.