
This Samtec LS2-130-01-L-D-RA2 is a shrouded header with 60 contacts, arranged in 2 rows, and a 2mm pitch. It features gold plated bronze contacts and is designed for through hole mount. The connector is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Samtec LS2-130-01-L-D-RA2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LS2-130-01-L-D-RA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.