The LS2-130-02-L-D-A-K-TR from Samtec is a 60-contact socket and terminal strip designed for surface mount applications. It features a straight body orientation and a termination method of solder. The component is rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum voltage rating of 475VAC and a maximum current rating of 3.2 amps per contact. The terminal pitch is 2mm and it has 2 rows of contacts.
Samtec LS2-130-02-L-D-A-K-TR technical specifications.
| Type | Socket and Terminal Strip |
| Gender | SKT/HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 475VAC |
| Height | 8.38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec LS2-130-02-L-D-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.