Samtec LSEM-120-01-F-DH-A-N-TR technical specifications.
| Type | Mezzanine |
| Number of Contacts | 40 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount/Through Hole |
| Max Current Rating | 1.8/ContactA |
| Height | 5.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec LSEM-120-01-F-DH-A-N-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.