Samtec LSEM-120-06.0-F-DV-A-N-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 12mm |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSEM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSEM-120-06.0-F-DV-A-N-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.