This 40-contact female surface mount header is designed for commercial applications and has a maximum operating temperature of 125°C. The header features a liquid crystal polymer (LCP) insulator and a tin over nickel contact finish. It is rated for a signal current of 1.8A and has a reliability classification of commercial. The header is available in a straight mounting style and has a black insulator color.
Samtec LSEM-120-06.0-S-DV-A-N-K-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | LSEM |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.8 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec LSEM-120-06.0-S-DV-A-N-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.