
This Samtec LSEM-130-03.0-F-DV-A-N-TR connector features a liquid crystal polymer (LCP) insulator and a surface mount termination type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for commercial reliability and has a rated current of 1.8A. It is available in a shrouded and unshrouded version and has a plating thickness of flash. The contact finish termination is tin over nickel.
Samtec LSEM-130-03.0-F-DV-A-N-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 60 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | LSEM-1 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.8 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec LSEM-130-03.0-F-DV-A-N-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.