Samtec LSEM-140-01-L-DH-A-N-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Rows | 2 |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec LSEM-140-01-L-DH-A-N-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.