Samtec LSEM-140-06.0-L-DV-A-N-K-TR technical specifications.
| Gender | Female |
| Number of Contacts | 80 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSEM-140-06.0-L-DV-A-N-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.