Samtec LSEM-150-01-F-DH-A-N-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSEM |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSEM-150-01-F-DH-A-N-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.