
This 20-position, 2-row female surface mount header features gold contact plating and a 0.5mm pitch. It is designed for surface mount applications and has a mated stacking height of 2.31mm. The header is available in the LSH series and is terminated with solder. It is suitable for use in a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LSH-010-01-H-D-A-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 2.31mm |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 0.5mm |
| Series | LSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSH-010-01-H-D-A-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.