The LSH-020-01-H-D-A is a 40-contact low profile socket strip from Samtec, designed for surface mount applications. It features a SKT gender and a terminal pitch of 0.5mm, with two rows of contacts. The socket strip is terminated through soldering and has a maximum operating temperature range of -55 to 125 degrees Celsius. It is rated for a maximum current of 2.6 amps per contact and has a height of 1.91mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LSH-020-01-H-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Low Profile Socket Strip |
| Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.6/ContactA |
| Height | 1.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec LSH-020-01-H-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.