Samtec LSHM-130-01-L-RH-A-N-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Hermaphroditic |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSH |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-130-01-L-RH-A-N-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.