This 80-position, 2-row shielded surface mount header features a 0.5mm pitch and gold contact plating. It is designed for surface mount applications and is available in tape and reel packaging. The header is part of the Razor Beam LSHM series and is compliant with RoHS regulations. It is not radiation hardened and is intended for standard use in electronic assemblies.
Samtec LSHM-140-01-L-DH-A-S-TR technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-140-01-L-DH-A-S-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.