
The LSHM-150-01-L-DH-A-S-TR is a surface mount connector with 100 contacts, 2 rows, and a pitch of 0.5mm. It features a shielded design and is packaged on a tape and reel. The connector is made with gold-plated contacts and is RoHS compliant. It is part of the Razor Beam LSHM series and is suitable for general use.
Samtec LSHM-150-01-L-DH-A-S-TR technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-150-01-L-DH-A-S-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.