The LSHM-150-03.0-L-DV-A-S-K is a socket and terminal strip connector from Samtec, designed for board-to-board connections. It features 100 HDR/SKT contacts with a 0.5mm pitch, arranged in two rows. The connector is suitable for surface mount applications and can operate within a temperature range of -55°C to 125°C. Each contact has a maximum current rating of 1.9A and the connector has a height of 4.45mm.
Checking distributor stock and pricing after the page loads.
| Type | Socket and Terminal Strip |
| Gender | HDR/SKT |
| Number of Contacts | 100 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.9/ContactA |
| Height | 4.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |