Samtec LSS-105-02-L-DV-LC technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Razor Beam™ LSS |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec LSS-105-02-L-DV-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.