Samtec LSS-120-02-F-DV-A-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.14mm |
| Housing Color | Black |
| Length | 17.45mm |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSS-120-02-F-DV-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.