Samtec LSS-120-02-L-DV-K-TR technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 0.635mm |
| RoHS Compliant | No |
| Series | Razor Beam™ LSS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec LSS-120-02-L-DV-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.