Samtec LSS-130-02-L-DV-K technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 0.635mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec LSS-130-02-L-DV-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.