Samtec LST-110-07-T-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.84mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 25.91mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LST-110-07-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.