Samtec LST-130-07-FM-D technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 60 |
| Contact Gender | FEMALE AND MALE |
| Manufacturer Series | LST |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | MATTE TIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec LST-130-07-FM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.