Samtec LTH-010-01-G-D-A-K technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 2.31mm |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | LTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LTH-010-01-G-D-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.