This 2-row straight-through header features contacts made of copper with a gold plating. It has a depth of 4.8mm and is available on tape and reel. The operating temperature range is from -55°C to 125°C. The header has a pitch of 0.5mm and is terminated with solder.
Samtec LTH-010-01-G-D-A-K-TR500 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 4.8mm |
| Length | 8.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LTH-010-01-G-D-A-K-TR500 to view detailed technical specifications.
No datasheet is available for this part.