
Samtec LTH-020-01-H-D-A-K-TR technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 4.8mm |
| Gender | Male |
| Length | 13.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LTH-020-01-H-D-A-K-TR to view detailed technical specifications.
No datasheet is available for this part.
