Samtec LTH-050-01-G-D-A-K technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 4.8mm |
| Gender | Male |
| Length | 28.79mm |
| Mated Stacking Heights | 2.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LTH-050-01-G-D-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.