Samtec LTMM-103-02-G-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, LTMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LTMM-103-02-G-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.