Samtec LTMM-105-01-L-D-SM-09 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec LTMM-105-01-L-D-SM-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.