
2mm pitch shrouded header with 26 positions and 2 rows. Features male pin contacts with tin plating and bronze material, offering a square contact shape. Designed for right-angle, through-hole mounting with solder termination. Operates within a -55°C to 105°C temperature range, housed in black polymer.
Samtec LTMM-113-02-T-D-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.32mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 28.39mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, LTMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LTMM-113-02-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
