Samtec LTMM-120-02-G-D-RA-.FLEX technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LTMM-120-02-G-D-RA-.FLEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.