Samtec LTMM-122-02-T-D-SM-20 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec LTMM-122-02-T-D-SM-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.