Samtec MB1-120-01-FM-S-01-SL-N technical specifications.
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Samtec MB1-120-01-FM-S-01-SL-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.