Samtec MB1-120-01-L-S-01-SL technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 25.5mm |
| Gender | Receptacle |
| Length | 26.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB1 |
| Termination | SMD/SMT |
| Width | 5.44mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MB1-120-01-L-S-01-SL to view detailed technical specifications.
No datasheet is available for this part.