Samtec MB1-130-01-SM-S-02-SL technical specifications.
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec MB1-130-01-SM-S-02-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.