RF coaxial connector, MCX series, designed for 0Hz to 6GHz frequency range with a 50 Ohm impedance. Features a straight, surface mount termination style and a female contact gender. Constructed with a polytetrafluoroethylene insulator and gold-plated contacts over a nickel barrier. Operates within a temperature range of -65°C to 125°C, with a dielectric withstanding voltage of 1400VAC.
Samtec MCX-J-P-H-ST-EM1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1400VAC |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MCX-J-P-H-ST-EM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.