
RF MCX connector, female, straight orientation, through-hole mount, solder termination. Features 1 port, 50 Ohm impedance, and a maximum operating frequency of 6 GHz. Constructed with brass body and contacts, both plated in gold, and a PTFE dielectric. Rated for 335V, operating between -65°C and 125°C.
Samtec MCX-J-P-H-ST-TH1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 6mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Samtec MCX-J-P-H-ST-TH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
