The MCX-P-P-H-RA-TH2 is a right angle MCX connector with a PL gender and solder termination method. It is designed for through hole mounting and operates at frequencies up to 6GHz. The connector has a gold contact plating and is rated for use in temperatures between -65°C and 125°C.
Samtec MCX-P-P-H-RA-TH2 technical specifications.
| Type | MCX |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MCX-P-P-H-RA-TH2 to view detailed technical specifications.
No datasheet is available for this part.