The MCX PL Solder Straight Through Hole RF Connector is a type of RF connector with a straight body orientation, suitable for through hole mounting. It operates at frequencies up to 6 GHz and has an impedance of 50. The connector's operating temperature range is from -65 to 125 degrees Celsius. The contact plating is gold.
Samtec MCX-P-P-H-ST-TH2 technical specifications.
| Type | MCX |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MCX-P-P-H-ST-TH2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.