Samtec MCX7-P-C-H-RA-CA3 technical specifications.
| Termination Type | CRIMP SOLDER |
| Insulator Material | PTFE TEFLON |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MCX7-P-C-H-RA-CA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.