
This 10-position, 2-row right angle surface mount header from Samtec features a black housing and bronze contacts with gold plating. The header has a card thickness of 0.062 inch and is designed for surface mount applications. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samtec MEC1-105-02-L-D-RA1-SL technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEC1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MEC1-105-02-L-D-RA1-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.