The MEC1-120-02-L-D-SL is a 40-contact card edge connector with a SKT gender and 1mm terminal pitch. It is designed for surface mount applications and features a straight body orientation. The connector operates between -55°C and 125°C and has a maximum voltage rating of 300VAC. Each contact can handle up to 2.2A of current. The termination method is solder and the connector is available in a standard and high-density configuration.
Samtec MEC1-120-02-L-D-SL technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MEC1-120-02-L-D-SL to view detailed technical specifications.
No datasheet is available for this part.