Samtec MEC1-120-02-LM-D-NP-A-K-TR technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MEC1-120-02-LM-D-NP-A-K-TR to view detailed technical specifications.
No datasheet is available for this part.