
40-position, 2-row card edge connector with 1mm pitch. Features straight, surface-mount orientation and solder termination. Constructed with bronze and copper contacts with gold plating, and a black polymer insulation housing. Supports a maximum current rating of 2A and a maximum voltage rating of 300V AC. Operates within a temperature range of -55°C to 125°C.
Samtec MEC1-120-02-S-D-A technical specifications.
| Card Thickness | 1.58mm |
| Color | Black |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Depth | 6.99mm |
| Gender | Female |
| Height | 9.04mm |
| Housing Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 24.54mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.83mm |
| Series | MEC1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MEC1-120-02-S-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
