Samtec MEC6-150-02-S-D-RA1-TR technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.025inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MEC6 - RA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MEC6-150-02-S-D-RA1-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.