Samtec MEC6-150-02-S-DV-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7mm |
| Gender | Female |
| Length | 39.69mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 8.65mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MEC6-150-02-S-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.