
Vertical, surface mount card edge receptacle with 120 contacts on a 0.635mm pitch. Features gold and tin plated bronze contacts, a 1.7A current rating, and a 210V voltage rating. Designed for 0.062-inch thick cards, this black polymer insulated connector operates from -55°C to 125°C. Termination is via solder.
Samtec MEC6-160-02-L-DV-A technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1.7A |
| Depth | 8.5mm |
| Gender | Female |
| Insulation Material | Polymer |
| Length | 42.87mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEC6 - DV |
| Termination | Solder |
| Voltage Rating | 210V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MEC6-160-02-L-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
